RS PRO Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz

Номер на артикул на RS: 546-2728Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

F Socket to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Length

23.5±0.3mm

Body Plating

Nickel

Contact Material

Copper Alloy

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO coaxial adapters

From RS PRO comes a range high quality and great value f series coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 50 ohms

  • Operating frequency of 1 GHz

  • Straight shaped body

  • Nickel body

  • Copper Alloy contact material

  • UHF Plug to BNC Socket

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • Aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS 'F' Series

Може да се интересувате от
RS PRO Straight RF Adapter Type F Socket to Type F Socket 1GHz
P.O.A.Each (In a Pack of 5) (ex VAT)
Vitelec Straight RF Adapter Type F Socket Socket
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,18

€ 2,037 Each (In a Pack of 5) (ex VAT)

RS PRO Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz

€ 10,18

€ 2,037 Each (In a Pack of 5) (ex VAT)

RS PRO Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,037€ 10,18
125 - 495€ 1,935€ 9,68
500 - 1245€ 1,771€ 8,86
1250 - 2495€ 1,662€ 8,31
2500+€ 1,577€ 7,88
Може да се интересувате от
RS PRO Straight RF Adapter Type F Socket to Type F Socket 1GHz
P.O.A.Each (In a Pack of 5) (ex VAT)
Vitelec Straight RF Adapter Type F Socket Socket
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

F Socket to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Length

23.5±0.3mm

Body Plating

Nickel

Contact Material

Copper Alloy

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO coaxial adapters

From RS PRO comes a range high quality and great value f series coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 50 ohms

  • Operating frequency of 1 GHz

  • Straight shaped body

  • Nickel body

  • Copper Alloy contact material

  • UHF Plug to BNC Socket

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • Aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS 'F' Series

Може да се интересувате от
RS PRO Straight RF Adapter Type F Socket to Type F Socket 1GHz
P.O.A.Each (In a Pack of 5) (ex VAT)
Vitelec Straight RF Adapter Type F Socket Socket
P.O.A.Each (In a Pack of 5) (ex VAT)