RS PRO Steel Zinc Plated Self-Clinching Standoff, M4

Номер на артикул на RS: 827-568Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

7.1mm

Body Outside Diameter

7.1mm

Body Depth

8mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1.27mm

Страна на произход

United Kingdom

Детайли за продукта

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

Може да се интересувате от
Thru hole selfclinching standoff,M4x10mm
P.O.A.1 Bag of 50 (ex VAT)

€ 26,37

€ 26,37 1 Bag of 50 (ex VAT)

RS PRO Steel Zinc Plated Self-Clinching Standoff, M4

€ 26,37

€ 26,37 1 Bag of 50 (ex VAT)

RS PRO Steel Zinc Plated Self-Clinching Standoff, M4

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Thru hole selfclinching standoff,M4x10mm
P.O.A.1 Bag of 50 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

7.1mm

Body Outside Diameter

7.1mm

Body Depth

8mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1.27mm

Страна на произход

United Kingdom

Детайли за продукта

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

Може да се интересувате от
Thru hole selfclinching standoff,M4x10mm
P.O.A.1 Bag of 50 (ex VAT)