Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel Zinc Plated Self-Clinching Standoff, M3

Номер на артикул на RS: 827-489Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5.4mm

Body Outside Diameter

5.4mm

Body Depth

12mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1mm

Детайли за продукта

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

Информацията за складовите наличности временно не е налична.

€ 24,61

€ 24,61 1 Bag of 50 (ex VAT)

RS PRO Steel Zinc Plated Self-Clinching Standoff, M3

€ 24,61

€ 24,61 1 Bag of 50 (ex VAT)

RS PRO Steel Zinc Plated Self-Clinching Standoff, M3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5.4mm

Body Outside Diameter

5.4mm

Body Depth

12mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1mm

Детайли за продукта

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed