RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M5, length-14mm

Номер на артикул на RS: 827-401Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M5

Head Diameter

6.5mm

Length

14mm

For Panel Thickness Minimum

1mm

Fixing Hole Diameter

5mm

Material

Steel

Finish

Zinc plated & clear Passivated

Детайли за продукта

Captive Stud Fasteners

Threaded self-clinching studs designed for quick installation using a simple press.

Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications

Може да се интересувате от

€ 8,16

€ 8,16 1 Bag of 50 (ex VAT)

RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M5, length-14mm

€ 8,16

€ 8,16 1 Bag of 50 (ex VAT)

RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M5, length-14mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M5

Head Diameter

6.5mm

Length

14mm

For Panel Thickness Minimum

1mm

Fixing Hole Diameter

5mm

Material

Steel

Finish

Zinc plated & clear Passivated

Детайли за продукта

Captive Stud Fasteners

Threaded self-clinching studs designed for quick installation using a simple press.

Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications

Може да се интересувате от