RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M4, length-8mm

Технически документи
Спецификации
Brand
RS ProThread Size
M4
Head Diameter
5.9mm
Length
8mm
For Panel Thickness Minimum
1mm
Fixing Hole Diameter
4mm
Material
Steel
Finish
Zinc plated & clear Passivated
Детайли за продукта
Captive Stud Fasteners
Threaded self-clinching studs designed for quick installation using a simple press.
Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications
€ 7,04
€ 7,04 1 Bag of 50 (ex VAT)
1
€ 7,04
€ 7,04 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProThread Size
M4
Head Diameter
5.9mm
Length
8mm
For Panel Thickness Minimum
1mm
Fixing Hole Diameter
4mm
Material
Steel
Finish
Zinc plated & clear Passivated
Детайли за продукта
Captive Stud Fasteners
Threaded self-clinching studs designed for quick installation using a simple press.
Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications