Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel Wire Shelving Shelf Post, 1880mm

Номер на артикул на RS: 374-1338Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

System

Wire Shelving

Component Type

Shelf Post

Load Capacity

360kg

Height

1880mm

Material

Steel

Страна на произход

China

Детайли за продукта

RS Pro Chrome Plated Wire Shelving

6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation.

Features

Evenly distributed load per shelf 360kg
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 ’S’ clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments

Информацията за складовите наличности временно не е налична.

€ 107,19

€ 107,19 1 Lot of 4 (ex VAT)

RS PRO Steel Wire Shelving Shelf Post, 1880mm

€ 107,19

€ 107,19 1 Lot of 4 (ex VAT)

RS PRO Steel Wire Shelving Shelf Post, 1880mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

System

Wire Shelving

Component Type

Shelf Post

Load Capacity

360kg

Height

1880mm

Material

Steel

Страна на произход

China

Детайли за продукта

RS Pro Chrome Plated Wire Shelving

6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation.

Features

Evenly distributed load per shelf 360kg
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 ’S’ clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments