RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm

Технически документи
Спецификации
Brand
RS ProSystem
Modular Shelving
Component Type
Wall Mount Shelf
Width
370mm
Length
1000mm
Material
Steel
Colour
White
Страна на произход
United Kingdom
Детайли за продукта
Shelf
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.
€ 293,09
€ 73,274 Each (In a Pack of 4) (ex VAT)
4
€ 293,09
€ 73,274 Each (In a Pack of 4) (ex VAT)
Информацията за складовите наличности временно не е налична.
4
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSystem
Modular Shelving
Component Type
Wall Mount Shelf
Width
370mm
Length
1000mm
Material
Steel
Colour
White
Страна на произход
United Kingdom
Детайли за продукта
Shelf
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.