Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel White Modular Shelving Wall Mount Bracket

Номер на артикул на RS: 230-239Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Bracket

Load Capacity

40kg

Width

270mm

Material

Steel

Colour

White

Страна на произход

United Kingdom

Детайли за продукта

Bracket

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.

Информацията за складовите наличности временно не е налична.

€ 35,27

€ 4,408 Each (In a Pack of 8) (ex VAT)

RS PRO Steel White Modular Shelving Wall Mount Bracket

€ 35,27

€ 4,408 Each (In a Pack of 8) (ex VAT)

RS PRO Steel White Modular Shelving Wall Mount Bracket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Bracket

Load Capacity

40kg

Width

270mm

Material

Steel

Colour

White

Страна на произход

United Kingdom

Детайли за продукта

Bracket

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.