Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel Wheeled Tool Cabinet

Номер на артикул на RS: 753-1598Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Tool Storage Type

Tool Cabinet

Wheeled

Yes

Length

310mm

Width

450mm

Height

730mm

Dimensions

730 x 450 x 310mm

Weight

12kg

Страна на произход

Turkey

Детайли за продукта

RS PRO Mobile Tool Cupboard

From RS PRO, this mobile tool chest offers versatile tool storage for professionals and enthusiasts alike. Set on castor wheels, it is ideal for moving your tools and parts to place where they are needed. With an internal shelf offering plenty of storage space, the unit also features a recessed worktop area, ideal for keeping smaller parts from rolling onto a workshop floor. Made with a sheet steel construction, this tool cupboard is highly durable, and even has a powder coating for a scratch-proof finish. It is a tool storage solution for even the most demanding environments and heavy-duty applications.

Features and Benefits

• Sheet steel construction
• Electrostatic matt powder coated with a scratch-proof finish
• Locking mechanism
• 75 diameter wheels with 2 locking swivel castors & 2 fixed castors

Applications

This rolling tool cabinet is perfect for keeping the tools and parts you need close to your workstation. It is suitable for use in most working environments but requires a flat floor to operate safely. A mobile tool cabinet has advantages over a static tool storage system in that you don't have to leave your work area to fetch new tools, meaning you save time and effort. This high quality mobile tool cabinet is often used in;

• Garages
• Machine shops
• Factory floors

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 261,80

€ 261,80 Всеки (ex VAT)

RS PRO Steel Wheeled Tool Cabinet

€ 261,80

€ 261,80 Всеки (ex VAT)

RS PRO Steel Wheeled Tool Cabinet
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Tool Storage Type

Tool Cabinet

Wheeled

Yes

Length

310mm

Width

450mm

Height

730mm

Dimensions

730 x 450 x 310mm

Weight

12kg

Страна на произход

Turkey

Детайли за продукта

RS PRO Mobile Tool Cupboard

From RS PRO, this mobile tool chest offers versatile tool storage for professionals and enthusiasts alike. Set on castor wheels, it is ideal for moving your tools and parts to place where they are needed. With an internal shelf offering plenty of storage space, the unit also features a recessed worktop area, ideal for keeping smaller parts from rolling onto a workshop floor. Made with a sheet steel construction, this tool cupboard is highly durable, and even has a powder coating for a scratch-proof finish. It is a tool storage solution for even the most demanding environments and heavy-duty applications.

Features and Benefits

• Sheet steel construction
• Electrostatic matt powder coated with a scratch-proof finish
• Locking mechanism
• 75 diameter wheels with 2 locking swivel castors & 2 fixed castors

Applications

This rolling tool cabinet is perfect for keeping the tools and parts you need close to your workstation. It is suitable for use in most working environments but requires a flat floor to operate safely. A mobile tool cabinet has advantages over a static tool storage system in that you don't have to leave your work area to fetch new tools, meaning you save time and effort. This high quality mobile tool cabinet is often used in;

• Garages
• Machine shops
• Factory floors

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от