RS PRO Steel Wall Box, IP66, 200 mm x 200 mm x 150mm

Технически документи
Спецификации
Brand
RS ProExternal Height
200 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Single Lock System
Colour
Grey
RAL Code
RAL 7032
Application
Communication Devices, Controllers, Measurement Instruments
For Protection Of
Components and Controls
Страна на произход
China
€ 43,18
€ 43,18 Всеки (ex VAT)
1
€ 43,18
€ 43,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProExternal Height
200 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Single Lock System
Colour
Grey
RAL Code
RAL 7032
Application
Communication Devices, Controllers, Measurement Instruments
For Protection Of
Components and Controls
Страна на произход
China