Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel Wall Box, IP66, 1200 mm x 600 mm x 300mm

Номер на артикул на RS: 775-5372Марка: RS PRODistrelec Article No.: 30425891
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

RS Pro

External Height

1200 mm

External Width

600 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30425891

Fixing Kit

Yes

Internal Mounting Type

Panel

Страна на произход

China

Детайли за продукта

RS PRO IP66 Mild Steel Wall Boxes

Introducing a series of steel structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.

Why would you buy a steel wall box?

Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. Our range of mild steel boxes offers excellent quality, high level of security protection and easy installation.

Features and Benefits

• Material: Mild steel structure
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Lockable
• Door thickness: 1.5 mm
• Coated with an epoxy-polyester powder
• Various sizes available
• RAL7032 or RAL7035

RS PRO Wall Box Options

• L.1000 x W.600 x H.260 mm = RS stock no: 775-5366
• L.1000 x W.800 x H.260 mm = RS stock no: 775-5375
• L.1200 x W.600 x H.300 mm = RS stock no: 775-5372
• L.1000 x W.800 x H.300 mm = RS stock no: 775-5839
• L.1200 x W.800 x H.300 mm = RS stock no: 775-5381

FAQ's

How much protection can these wall mount boxes provide?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.

What is supplied with these lockable boxes?
All models include;
• Zinc-coated steel backplate
• Door mounting plate
• Gland plate
• Sealing gasket.
Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to wall mount and begin using immediately.

What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cutouts as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.

Typical Applications

• Agricultural technology
• Security and building technology
• Measuring and instrumentation applications
• Renewable energy

Информацията за складовите наличности временно не е налична.

€ 319,73

€ 319,73 Всеки (ex VAT)

RS PRO Steel Wall Box, IP66, 1200 mm x 600 mm x 300mm

€ 319,73

€ 319,73 Всеки (ex VAT)

RS PRO Steel Wall Box, IP66, 1200 mm x 600 mm x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

External Height

1200 mm

External Width

600 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30425891

Fixing Kit

Yes

Internal Mounting Type

Panel

Страна на произход

China

Детайли за продукта

RS PRO IP66 Mild Steel Wall Boxes

Introducing a series of steel structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.

Why would you buy a steel wall box?

Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. Our range of mild steel boxes offers excellent quality, high level of security protection and easy installation.

Features and Benefits

• Material: Mild steel structure
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Lockable
• Door thickness: 1.5 mm
• Coated with an epoxy-polyester powder
• Various sizes available
• RAL7032 or RAL7035

RS PRO Wall Box Options

• L.1000 x W.600 x H.260 mm = RS stock no: 775-5366
• L.1000 x W.800 x H.260 mm = RS stock no: 775-5375
• L.1200 x W.600 x H.300 mm = RS stock no: 775-5372
• L.1000 x W.800 x H.300 mm = RS stock no: 775-5839
• L.1200 x W.800 x H.300 mm = RS stock no: 775-5381

FAQ's

How much protection can these wall mount boxes provide?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.

What is supplied with these lockable boxes?
All models include;
• Zinc-coated steel backplate
• Door mounting plate
• Gland plate
• Sealing gasket.
Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to wall mount and begin using immediately.

What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cutouts as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.

Typical Applications

• Agricultural technology
• Security and building technology
• Measuring and instrumentation applications
• Renewable energy