RS PRO Steel Tool Case, 448 x 198 x 54mm

Номер на артикул на RS: 773-9354Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Box Type

Tool Case

Length

448mm

Width

198mm

Height

54mm

Dimensions

448 x 198 x 54mm

Lock Type

Latch

Weight

1.5kg

Tools Included

No

Страна на произход

Slovenia

Детайли за продукта

Steel Storage Box

Tool box ideal for storage and transportation of more expensive equipment not suitable for carrying in the larger open style tool boxes.

Carry handle
Steel construction
Sturdy latches keep the box shut when carrying
Lacquered finish with cadmium & lead free colour
0.6 mm thickness

Може да се интересувате от
RS PRO Plastic Equipment case, 45 x 333 x 95mm
€ 18,17Всеки (ex VAT)

P.O.A.

RS PRO Steel Tool Case, 448 x 198 x 54mm

P.O.A.

RS PRO Steel Tool Case, 448 x 198 x 54mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Plastic Equipment case, 45 x 333 x 95mm
€ 18,17Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Box Type

Tool Case

Length

448mm

Width

198mm

Height

54mm

Dimensions

448 x 198 x 54mm

Lock Type

Latch

Weight

1.5kg

Tools Included

No

Страна на произход

Slovenia

Детайли за продукта

Steel Storage Box

Tool box ideal for storage and transportation of more expensive equipment not suitable for carrying in the larger open style tool boxes.

Carry handle
Steel construction
Sturdy latches keep the box shut when carrying
Lacquered finish with cadmium & lead free colour
0.6 mm thickness

Може да се интересувате от
RS PRO Plastic Equipment case, 45 x 333 x 95mm
€ 18,17Всеки (ex VAT)