RS PRO Steel Tool Case, 197 x 105 x 38mm

Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Box Type
Tool Case
Length
197mm
Width
105mm
Height
38mm
Dimensions
197 x 105 x 38mm
Lock Type
Latch
Weight
0.275kg
Tools Included
No
Страна на произход
Slovenia
Детайли за продукта
Steel Storage Box
Tool box ideal for storage and transportation of more expensive equipment not suitable for carrying in the larger open style tool boxes.
Carry handle
Steel construction
Sturdy latches keep the box shut when carrying
Lacquered finish with cadmium & lead free colour
0.6 mm thickness
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Box Type
Tool Case
Length
197mm
Width
105mm
Height
38mm
Dimensions
197 x 105 x 38mm
Lock Type
Latch
Weight
0.275kg
Tools Included
No
Страна на произход
Slovenia
Детайли за продукта
Steel Storage Box
Tool box ideal for storage and transportation of more expensive equipment not suitable for carrying in the larger open style tool boxes.
Carry handle
Steel construction
Sturdy latches keep the box shut when carrying
Lacquered finish with cadmium & lead free colour
0.6 mm thickness