Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel Toggle Latch, 84 x 32 x 17mm

Номер на артикул на RS: 186-1389Марка: RS PRO
brand-logo
Преглед на всички в Резета за врати

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Lockable

Yes, Lock Not Included

Latch Type

Toggle Latch

Operating Tension

686N

Dimensions

84 x 32 x 17mm

Depth

17 mm

Length

84mm

Width

32mm

Страна на произход

France

Детайли за продукта

RS PRO Padlock Hasp Toggle Latch

RS PRO robust general purpose toggle latch with a 4 mm wire link and the facility to padlock secure. These toggle latches have a length of 84 mm, width of 32 mm and depth of 17 mm.

Options available:
186-1389 - Padlock hasp steel toggle latch
197-4176 - Padlock hasp stainless steel toggle latch

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Normal latch to catch fixing centre is 63.3 mm (max.)
70kgf maximum operating tension
Suitable for screw fixing using 2 x M4 screws for latch and 2 x M5 screws for catch
Padlockable versions
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery

Why RS PRO?

RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Supplied with

dimensions template for marking out.

Може да се интересувате от
PADLOCKABLE LATCH F44
P.O.A.Всеки (ex VAT)
RS PRO Stainless Steel Toggle Latch, 84 x 32 x 17mm
€ 22,931 Pack of 2 (ex VAT)
Savigny Steel Toggle Latch
€ 5,651Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Steel Toggle Latch, 84 x 32 x 17mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Steel Toggle Latch, 84 x 32 x 17mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
PADLOCKABLE LATCH F44
P.O.A.Всеки (ex VAT)
RS PRO Stainless Steel Toggle Latch, 84 x 32 x 17mm
€ 22,931 Pack of 2 (ex VAT)
Savigny Steel Toggle Latch
€ 5,651Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Lockable

Yes, Lock Not Included

Latch Type

Toggle Latch

Operating Tension

686N

Dimensions

84 x 32 x 17mm

Depth

17 mm

Length

84mm

Width

32mm

Страна на произход

France

Детайли за продукта

RS PRO Padlock Hasp Toggle Latch

RS PRO robust general purpose toggle latch with a 4 mm wire link and the facility to padlock secure. These toggle latches have a length of 84 mm, width of 32 mm and depth of 17 mm.

Options available:
186-1389 - Padlock hasp steel toggle latch
197-4176 - Padlock hasp stainless steel toggle latch

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Normal latch to catch fixing centre is 63.3 mm (max.)
70kgf maximum operating tension
Suitable for screw fixing using 2 x M4 screws for latch and 2 x M5 screws for catch
Padlockable versions
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery

Why RS PRO?

RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Supplied with

dimensions template for marking out.

Може да се интересувате от
PADLOCKABLE LATCH F44
P.O.A.Всеки (ex VAT)
RS PRO Stainless Steel Toggle Latch, 84 x 32 x 17mm
€ 22,931 Pack of 2 (ex VAT)
Savigny Steel Toggle Latch
€ 5,651Each (In a Pack of 2) (ex VAT)