RS PRO Steel Slotted DIN Rail, Mini Top Hat Compatible, 1m x 15mm x 5.5mm

Номер на артикул на RS: 467-349Марка: RS PRODistrelec Article No.: 30425599
brand-logo
Преглед на всички в DIN шини

Технически документи

Спецификации

Brand

RS Pro

Compatibility

Mini Top Hat

Length

1m

Width

15mm

Height

5.5mm

DIN Rail Type

Slotted

Material

Steel

Страна на произход

Italy

Детайли за продукта

Miniature Top Hat DIN Rail TS 15 F

From the trusted RS PRO brand, a selection of robust TS-15 mini DIN rails used for mounting various electrical and industrial equipment. The TS-15 rail or Miniature Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.

What is DIN Rail?

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Why should you use RS PRO Miniature Top Hat DIN Rail?

Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.

• Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
• Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
• Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.

Features and Benefits

• Industry standard symmetrical rail – 15 mm x 5.5 mm (Width x Depth)
• Zinc-plated and clear passivated steel material
• Slotted for easy installation
• Conforms to EN50045 and DIN 46277-3 standards

Applications

TS-15 miniature Top Hat DIN rail is used in a wide variety of industrial applications. It’s not as popular as standard height rail, but can be found in many panels, and enclosures in industrial applications. Miniature Top Hat rail is ideal where smaller type of components are needed. Some of the most common are

• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices

Standards

DIN 46277

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,30

€ 5,061 Each (In a Pack of 5) (ex VAT)

RS PRO Steel Slotted DIN Rail, Mini Top Hat Compatible, 1m x 15mm x 5.5mm

€ 25,30

€ 5,061 Each (In a Pack of 5) (ex VAT)

RS PRO Steel Slotted DIN Rail, Mini Top Hat Compatible, 1m x 15mm x 5.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Compatibility

Mini Top Hat

Length

1m

Width

15mm

Height

5.5mm

DIN Rail Type

Slotted

Material

Steel

Страна на произход

Italy

Детайли за продукта

Miniature Top Hat DIN Rail TS 15 F

From the trusted RS PRO brand, a selection of robust TS-15 mini DIN rails used for mounting various electrical and industrial equipment. The TS-15 rail or Miniature Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.

What is DIN Rail?

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Why should you use RS PRO Miniature Top Hat DIN Rail?

Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.

• Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
• Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
• Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.

Features and Benefits

• Industry standard symmetrical rail – 15 mm x 5.5 mm (Width x Depth)
• Zinc-plated and clear passivated steel material
• Slotted for easy installation
• Conforms to EN50045 and DIN 46277-3 standards

Applications

TS-15 miniature Top Hat DIN rail is used in a wide variety of industrial applications. It’s not as popular as standard height rail, but can be found in many panels, and enclosures in industrial applications. Miniature Top Hat rail is ideal where smaller type of components are needed. Some of the most common are

• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices

Standards

DIN 46277

Може да се интересувате от