RS PRO Steel S Clip, 360kg Load

Номер на артикул на RS: 374-1681Марка: RS PRO
brand-logo
Преглед на всички в Стелажни системи

Технически документи

Спецификации

Brand

RS Pro

Load Capacity

360kg

Material

Steel

Детайли за продукта

RS Pro Chrome Plated Wire Shelving

6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation.

Features

Evenly distributed load per shelf 360kg
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 ’S’ clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments

€ 19,51

€ 19,51 1 Bag of 4 (ex VAT)

RS PRO Steel S Clip, 360kg Load

€ 19,51

€ 19,51 1 Bag of 4 (ex VAT)

RS PRO Steel S Clip, 360kg Load

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Load Capacity

360kg

Material

Steel

Детайли за продукта

RS Pro Chrome Plated Wire Shelving

6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation.

Features

Evenly distributed load per shelf 360kg
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 ’S’ clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments