RS PRO Steel Mounting Plate, 548mm H, 448mm L for Use with 600 x 500 Enclosure

Номер на артикул на RS: 758-7201Марка: RS PRO
brand-logo
Преглед на всички в Enclosure Covers & Plates

Технически документи

Спецификации

Brand

RS Pro

Product Type

Mounting Plate

Height

548mm

Length

448mm

Material

Steel

For Use With

600 x 500 Enclosure

Quantity

1

Страна на произход

Sri Lanka

Детайли за продукта

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

€ 61,89

€ 61,89 Всеки (ex VAT)

RS PRO Steel Mounting Plate, 548mm H, 448mm L for Use with 600 x 500 Enclosure

€ 61,89

€ 61,89 Всеки (ex VAT)

RS PRO Steel Mounting Plate, 548mm H, 448mm L for Use with 600 x 500 Enclosure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Product Type

Mounting Plate

Height

548mm

Length

448mm

Material

Steel

For Use With

600 x 500 Enclosure

Quantity

1

Страна на произход

Sri Lanka

Детайли за продукта

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.