RS PRO Steel Mounting Plate, 548mm H, 348mm L for Use with 400 x 600 Enclosure

Номер на артикул на RS: 758-7197Марка: RS PRODistrelec Article No.: 30391187
brand-logo
Преглед на всички в Enclosure Covers & Plates

Технически документи

Спецификации

Brand

RS Pro

Product Type

Mounting Plate

Height

548mm

Length

348mm

Material

Steel

For Use With

400 x 600 Enclosure

Quantity

1

Страна на произход

Sri Lanka

Детайли за продукта

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

Може да се интересувате от
RS PRO for Use with 400 x 600 mm Enclosure
P.O.A.Всеки (ex VAT)

€ 49,39

€ 49,39 Всеки (ex VAT)

RS PRO Steel Mounting Plate, 548mm H, 348mm L for Use with 400 x 600 Enclosure

€ 49,39

€ 49,39 Всеки (ex VAT)

RS PRO Steel Mounting Plate, 548mm H, 348mm L for Use with 400 x 600 Enclosure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO for Use with 400 x 600 mm Enclosure
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Product Type

Mounting Plate

Height

548mm

Length

348mm

Material

Steel

For Use With

400 x 600 Enclosure

Quantity

1

Страна на произход

Sri Lanka

Детайли за продукта

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

Може да се интересувате от
RS PRO for Use with 400 x 600 mm Enclosure
P.O.A.Всеки (ex VAT)