RS PRO Steel Mounting Plate, 348mm H, 248mm L for Use with 300 x 400 Enclosure

Технически документи
Спецификации
Brand
RS ProProduct Type
Mounting Plate
Height
348mm
Length
248mm
Material
Steel
For Use With
300 x 400 Enclosure
Quantity
1
Страна на произход
Sri Lanka
Детайли за продукта
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.
€ 22,40
€ 22,40 Всеки (ex VAT)
1
€ 22,40
€ 22,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProProduct Type
Mounting Plate
Height
348mm
Length
248mm
Material
Steel
For Use With
300 x 400 Enclosure
Quantity
1
Страна на произход
Sri Lanka
Детайли за продукта
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.