Технически документи
Спецификации
Brand
RS ProType
Mounting Bracket
Length
70 x 15mm
Width
10mm
Material
Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Angle Brackets with Fixing Holes
RS PRO range of zinc plated mild steel angle brackets with fixing holes for an easy and secure fastening with the appropriate screw. These L shaped brackets are generally used to join materials together at right angles. These metal angle brackets are ideal for fixing a shelf to a wall and are available in a range of sizes depending on the job or project at hand.
Options include:
427-991 - Angle Bracket, 14.6 mm x 15 mm
427-997 - Angle Bracket, 15 mm x 25 mm
428-001 - Angle Bracket, 15 mm x 50 mm
428-007 - Angle Bracket, 15 mm x 70 mm
RS PRO have a great range of brackets to suit many applications. We stock brackets for lightweight or heavy-duty jobs and various sizes to suit many different tasks and projects in both the work place and at home.
Features and Benefits:
Angle bracket with 3.7 mm fixing holes
Thickness 1.2 mm
Width 10 mm
Zinc plated finish
Supplied in packs of 10
Typical Applications:
Angle brackets are a popular L shaped fastener and often used in many applications to connect or fix different components such as a wall, door, shelf, window and furniture. Brackets can be used in areas including:
Workshops
Home
Offices
Shops
Ironmongery
Metalwork
FAQs
What is an Angle Bracket?
An angle bracket is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Holes come in various shapes such as round and slotted and hole patterns vary depending on the bracket size and shape.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 4,02
€ 0,402 Each (In a Pack of 10) (ex VAT)
10
€ 4,02
€ 0,402 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Mounting Bracket
Length
70 x 15mm
Width
10mm
Material
Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Angle Brackets with Fixing Holes
RS PRO range of zinc plated mild steel angle brackets with fixing holes for an easy and secure fastening with the appropriate screw. These L shaped brackets are generally used to join materials together at right angles. These metal angle brackets are ideal for fixing a shelf to a wall and are available in a range of sizes depending on the job or project at hand.
Options include:
427-991 - Angle Bracket, 14.6 mm x 15 mm
427-997 - Angle Bracket, 15 mm x 25 mm
428-001 - Angle Bracket, 15 mm x 50 mm
428-007 - Angle Bracket, 15 mm x 70 mm
RS PRO have a great range of brackets to suit many applications. We stock brackets for lightweight or heavy-duty jobs and various sizes to suit many different tasks and projects in both the work place and at home.
Features and Benefits:
Angle bracket with 3.7 mm fixing holes
Thickness 1.2 mm
Width 10 mm
Zinc plated finish
Supplied in packs of 10
Typical Applications:
Angle brackets are a popular L shaped fastener and often used in many applications to connect or fix different components such as a wall, door, shelf, window and furniture. Brackets can be used in areas including:
Workshops
Home
Offices
Shops
Ironmongery
Metalwork
FAQs
What is an Angle Bracket?
An angle bracket is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Holes come in various shapes such as round and slotted and hole patterns vary depending on the bracket size and shape.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.