RS PRO Steel Modular Shelving Cross Brace

Номер на артикул на RS: 519-504Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

System

Modular Shelving

Component Type

Rear Cross Brace

Load Capacity

1200kg

Material

Steel

Страна на произход

United Kingdom

Детайли за продукта

Rear Cross Brace

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

€ 69,40

€ 69,40 Всеки (ex VAT)

RS PRO Steel Modular Shelving Cross Brace

€ 69,40

€ 69,40 Всеки (ex VAT)

RS PRO Steel Modular Shelving Cross Brace

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

System

Modular Shelving

Component Type

Rear Cross Brace

Load Capacity

1200kg

Material

Steel

Страна на произход

United Kingdom

Детайли за продукта

Rear Cross Brace

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.