RS PRO Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module

Номер на артикул на RS: 521-5819Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore

6mm

Module

1

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pitch

1mm

Pressure Angle

20°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module
P.O.A.Всеки (ex VAT)
Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
P.O.A.Всеки (ex VAT)

€ 21,86

€ 21,86 Всеки (ex VAT)

RS PRO Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module

€ 21,86

€ 21,86 Всеки (ex VAT)

RS PRO Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 21,86
5 - 9€ 21,42
10+€ 21,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module
P.O.A.Всеки (ex VAT)
Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Bore

6mm

Module

1

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pitch

1mm

Pressure Angle

20°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module
P.O.A.Всеки (ex VAT)
Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
P.O.A.Всеки (ex VAT)