RS PRO Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

Технически документи
Спецификации
Brand
RS ProThreaded Connection
G 1/4 Male
Coupling Gender
Male
Connection Standard
PCL
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
AA
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Страна на произход
United Kingdom
Детайли за продукта
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.
€ 17,07
€ 17,07 Всеки (ex VAT)
1
€ 17,07
€ 17,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,07 |
5 - 9 | € 16,44 |
10 - 24 | € 16,07 |
25+ | € 15,66 |
Технически документи
Спецификации
Brand
RS ProThreaded Connection
G 1/4 Male
Coupling Gender
Male
Connection Standard
PCL
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
AA
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Страна на произход
United Kingdom
Детайли за продукта
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.