RS PRO Steel M6 x 1 Clevis, 43mm x 12mm

Номер на артикул на RS: 312-0179Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rod Connection Thread

M6 x 1

Ball Diameter

6mm

Overall Length

43mm

Overall Width

12mm

Material

Steel

Finish

Zinc

Страна на произход

Italy

Детайли за продукта

Long Clevis

Manufactured with proportionately longer forks for greater reach or higher working angles, this series spans M5-M12
DIN 71752

Clevis-steel to BS970 pt1 1983 220 MOT
Spring clip-steel to BS970 pt. 1972 270A72
Zinc plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
LONG CLEVIS KIT 6MM
P.O.A.Всеки (ex VAT)
RS PRO Steel M6 x 1 Clevis, 31mm x 12mm
€ 3,48Всеки (ex VAT)

€ 3,61

€ 3,61 Всеки (ex VAT)

RS PRO Steel M6 x 1 Clevis, 43mm x 12mm

€ 3,61

€ 3,61 Всеки (ex VAT)

RS PRO Steel M6 x 1 Clevis, 43mm x 12mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
LONG CLEVIS KIT 6MM
P.O.A.Всеки (ex VAT)
RS PRO Steel M6 x 1 Clevis, 31mm x 12mm
€ 3,48Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rod Connection Thread

M6 x 1

Ball Diameter

6mm

Overall Length

43mm

Overall Width

12mm

Material

Steel

Finish

Zinc

Страна на произход

Italy

Детайли за продукта

Long Clevis

Manufactured with proportionately longer forks for greater reach or higher working angles, this series spans M5-M12
DIN 71752

Clevis-steel to BS970 pt1 1983 220 MOT
Spring clip-steel to BS970 pt. 1972 270A72
Zinc plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
LONG CLEVIS KIT 6MM
P.O.A.Всеки (ex VAT)
RS PRO Steel M6 x 1 Clevis, 31mm x 12mm
€ 3,48Всеки (ex VAT)