RS PRO Steel M5 x 0.8 Clevis, 36mm x 10mm

Номер на артикул на RS: 312-0185Марка: RS PRODistrelec Article No.: 30419290
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rod Connection Thread

M5 x 0.8

Ball Diameter

5mm

Overall Length

36mm

Overall Width

10mm

Material

Steel

Finish

Zinc

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
LONG CLEVIS KIT 5MM
P.O.A.Всеки (ex VAT)
RS PRO Steel M5 x 0.8 Clevis, 26mm x 10mm
€ 4,03Всеки (ex VAT)

€ 3,61

€ 3,61 Всеки (ex VAT)

RS PRO Steel M5 x 0.8 Clevis, 36mm x 10mm

€ 3,61

€ 3,61 Всеки (ex VAT)

RS PRO Steel M5 x 0.8 Clevis, 36mm x 10mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
LONG CLEVIS KIT 5MM
P.O.A.Всеки (ex VAT)
RS PRO Steel M5 x 0.8 Clevis, 26mm x 10mm
€ 4,03Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rod Connection Thread

M5 x 0.8

Ball Diameter

5mm

Overall Length

36mm

Overall Width

10mm

Material

Steel

Finish

Zinc

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
LONG CLEVIS KIT 5MM
P.O.A.Всеки (ex VAT)
RS PRO Steel M5 x 0.8 Clevis, 26mm x 10mm
€ 4,03Всеки (ex VAT)