RS PRO Steel M4 x 0.7 Clevis, 21mm x 8mm

Номер на артикул на RS: 312-0157Марка: RS PRODistrelec Article No.: 30414879
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rod Connection Thread

M4 x 0.7

Ball Diameter

4mm

Overall Length

21mm

Overall Width

8mm

Material

Steel

Finish

Zinc

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SHORT CLEVIS KIT 4MM
P.O.A.Всеки (ex VAT)
Parker Clevis P1A-4CRC, To Fit 10mm Bore Size
P.O.A.Всеки (ex VAT)

€ 3,16

€ 3,16 Всеки (ex VAT)

RS PRO Steel M4 x 0.7 Clevis, 21mm x 8mm

€ 3,16

€ 3,16 Всеки (ex VAT)

RS PRO Steel M4 x 0.7 Clevis, 21mm x 8mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 3,16
5 - 9€ 3,06
10 - 24€ 2,98
25+€ 2,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SHORT CLEVIS KIT 4MM
P.O.A.Всеки (ex VAT)
Parker Clevis P1A-4CRC, To Fit 10mm Bore Size
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rod Connection Thread

M4 x 0.7

Ball Diameter

4mm

Overall Length

21mm

Overall Width

8mm

Material

Steel

Finish

Zinc

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SHORT CLEVIS KIT 4MM
P.O.A.Всеки (ex VAT)
Parker Clevis P1A-4CRC, To Fit 10mm Bore Size
P.O.A.Всеки (ex VAT)