RS PRO Steel M10 Cage Nut

Технически документи
Спецификации
Brand
RS ProThread Size
M10
Overall Width
16.5mm
Cut-Out Dimensions
12.3 x 12.3mm
Material
Steel
Finish
Zinc Plated
Cut-Out Length
12.3mm
Cut-Out Width
12.3mm
For Panel Thickness Maximum
2.3mm
For Panel Thickness Minimum
1.7mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Cage Nuts
Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.
Cage Nuts, carbon steel
Ideal for fixing front panels onto various systems and electrical equipment
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M10
Overall Width
16.5mm
Cut-Out Dimensions
12.3 x 12.3mm
Material
Steel
Finish
Zinc Plated
Cut-Out Length
12.3mm
Cut-Out Width
12.3mm
For Panel Thickness Maximum
2.3mm
For Panel Thickness Minimum
1.7mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Cage Nuts
Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.
Cage Nuts, carbon steel
Ideal for fixing front panels onto various systems and electrical equipment