Технически документи
Спецификации
Brand
RS ProManufacturer Series
BK3
Number of Ports
3-way
Connection Port Thread
G 1/4
Body Material
Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
500bar
Thread Standard
G
Thread Size
1/4in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany
€ 53,81
€ 53,81 Всеки (ex VAT)
1
€ 53,81
€ 53,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProManufacturer Series
BK3
Number of Ports
3-way
Connection Port Thread
G 1/4
Body Material
Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
500bar
Thread Standard
G
Thread Size
1/4in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany