Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Adjustable
No
Latch Type
Gate Latch
Dimensions
254 x 38 x 38mm
Length
254mm
Страна на произход
India
Детайли за продукта
Hook and Staple
From RS Pro, these hook and staple gate latches are easy to affix. Hook and Staple latches present a quick and easy solution in low security latches, and are designed to simply hook a gate or door in place when closed. For cost effective, no fuss gate latching, hook and staple are ideal.
With a black epoxy finish, these steel gate latches have a level of protection from the elements and so are suitable for outdoor applications.
The staple plates measure 1 1/2 x 1 1/2 in. (38 x 38mm) and have 1/4 in. (6mm) diameter hooks.
Features and Benefits
Screw in holes for easy installation
Cost Effective
Black epoxy coating
€ 5,28
€ 5,28 Всеки (ex VAT)
1
€ 5,28
€ 5,28 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Adjustable
No
Latch Type
Gate Latch
Dimensions
254 x 38 x 38mm
Length
254mm
Страна на произход
India
Детайли за продукта
Hook and Staple
From RS Pro, these hook and staple gate latches are easy to affix. Hook and Staple latches present a quick and easy solution in low security latches, and are designed to simply hook a gate or door in place when closed. For cost effective, no fuss gate latching, hook and staple are ideal.
With a black epoxy finish, these steel gate latches have a level of protection from the elements and so are suitable for outdoor applications.
The staple plates measure 1 1/2 x 1 1/2 in. (38 x 38mm) and have 1/4 in. (6mm) diameter hooks.
Features and Benefits
Screw in holes for easy installation
Cost Effective
Black epoxy coating