RS PRO Steel Galvanised Adaptable Box, 8 Knockouts 100mm x 100 mm x 50mm 20/25mm Knockout Size

Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Finish
Galvanised
Number of Knockouts
8
Length
100mm
Width
100 mm
Depth
50mm
Height
100mm
Knockout Size
20/25mm
Детайли за продукта
Adaptable boxes
Lids are secured by M5 x 8mm mushroom head screws.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
€ 18,36
€ 18,36 Всеки (ex VAT)
1
€ 18,36
€ 18,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 18,36 |
10 - 49 | € 17,48 |
50+ | € 16,52 |
Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Finish
Galvanised
Number of Knockouts
8
Length
100mm
Width
100 mm
Depth
50mm
Height
100mm
Knockout Size
20/25mm
Детайли за продукта
Adaptable boxes
Lids are secured by M5 x 8mm mushroom head screws.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.