RS PRO Steel Flat Safety Knife Blade 11.5, 100 per Package

Номер на артикул на RS: 382-0166Марка: RS PRODistrelec Article No.: 30405606
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Blade Size

46mm

Blade Shape

Flat

Material

Steel

Blade Type

Safety Knife Blade

Blade Width

11.5

Number of Pieces

100

Страна на произход

China

Детайли за продукта

RS PRO Replacement Diagonal Scalpel Blades

From RS PRO these replacement precision craft knife blades, have a diagonal fine point and are ideal for all your light duty cutting and crafting needs, especially any delicate work due to the fine point blade.

These replacement blades are supplied in a pack of 100.

Features and Benefits

• Fine point diagonal shape
• Ideal for all intricate crafting and cutting
• Perfect for any light duty cutting
• Replacement blades
• 100 per pack

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 29,79

€ 29,79 1 Set (ex VAT)

RS PRO Steel Flat Safety Knife Blade 11.5, 100 per Package

€ 29,79

€ 29,79 1 Set (ex VAT)

RS PRO Steel Flat Safety Knife Blade 11.5, 100 per Package

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Blade Size

46mm

Blade Shape

Flat

Material

Steel

Blade Type

Safety Knife Blade

Blade Width

11.5

Number of Pieces

100

Страна на произход

China

Детайли за продукта

RS PRO Replacement Diagonal Scalpel Blades

From RS PRO these replacement precision craft knife blades, have a diagonal fine point and are ideal for all your light duty cutting and crafting needs, especially any delicate work due to the fine point blade.

These replacement blades are supplied in a pack of 100.

Features and Benefits

• Fine point diagonal shape
• Ideal for all intricate crafting and cutting
• Perfect for any light duty cutting
• Replacement blades
• 100 per pack

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.