RS PRO Steel Finger Guard for 92mm Fans, 82.5mm Hole Spacing

Технически документи
Спецификации
Brand
RS ProFan Size
92mm
Material
Steel
Screw Hole Spacing
82.5mm
Colour
Black
External Width
89.4mm
Страна на произход
China
Детайли за продукта
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
€ 22,50
€ 2,25 Each (In a Pack of 10) (ex VAT)
10
€ 22,50
€ 2,25 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 2,25 | € 22,50 |
100 - 240 | € 2,062 | € 20,62 |
250 - 490 | € 1,864 | € 18,64 |
500 - 990 | € 1,812 | € 18,12 |
1000+ | € 1,758 | € 17,58 |
Технически документи
Спецификации
Brand
RS ProFan Size
92mm
Material
Steel
Screw Hole Spacing
82.5mm
Colour
Black
External Width
89.4mm
Страна на произход
China
Детайли за продукта
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.