RS PRO Steel Finger Guard for 280mm Fans, 295mm Hole Spacing

Номер на артикул на RS: 737-4036Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Fan Size

280mm

Material

Steel

Screw Hole Spacing

295mm

Colour

Chrome

External Width

269.7mm

Страна на произход

China

Детайли за продукта

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Може да се интересувате от
ebm-papst Metal Finger Guard for 280mm Fans
P.O.A.Всеки (ex VAT)

€ 36,82

€ 7,365 Each (In a Pack of 5) (ex VAT)

RS PRO Steel Finger Guard for 280mm Fans, 295mm Hole Spacing

€ 36,82

€ 7,365 Each (In a Pack of 5) (ex VAT)

RS PRO Steel Finger Guard for 280mm Fans, 295mm Hole Spacing

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 7,365€ 36,82
25 - 55€ 7,044€ 35,22
60 - 120€ 6,799€ 34,00
125 - 245€ 6,554€ 32,77
250+€ 6,181€ 30,90
Може да се интересувате от
ebm-papst Metal Finger Guard for 280mm Fans
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Fan Size

280mm

Material

Steel

Screw Hole Spacing

295mm

Colour

Chrome

External Width

269.7mm

Страна на произход

China

Детайли за продукта

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Може да се интересувате от
ebm-papst Metal Finger Guard for 280mm Fans
P.O.A.Всеки (ex VAT)