RS PRO Steel Finger Guard for 120mm Fans, 104.8mm Hole Spacing, 115.6 x 115.6mm

Технически документи
Спецификации
Brand
RS ProFan Size
120mm
External Dimensions
115.6 x 115.6mm
Material
Steel
Screw Hole Spacing
104.8mm
Colour
Chrome
External Height
115.6mm
External Width
115.6mm
Страна на произход
China
Детайли за продукта
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
€ 19,95
€ 1,995 Each (In a Pack of 10) (ex VAT)
10
€ 19,95
€ 1,995 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 1,995 | € 19,95 |
100 - 240 | € 1,933 | € 19,33 |
250 - 490 | € 1,875 | € 18,75 |
500 - 990 | € 1,815 | € 18,16 |
1000+ | € 1,765 | € 17,65 |
Технически документи
Спецификации
Brand
RS ProFan Size
120mm
External Dimensions
115.6 x 115.6mm
Material
Steel
Screw Hole Spacing
104.8mm
Colour
Chrome
External Height
115.6mm
External Width
115.6mm
Страна на произход
China
Детайли за продукта
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.