RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

Технически документи
Спецификации
Brand
RS ProThread
BSP 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Steel
Compatible with
Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Страна на произход
Turkey
Детайли за продукта
ISO Quick Couplers, ANV series
Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.
The built-in shut-off valve ensures maximum sealing even at low pressure.
Standard: ISO 7241-A
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
€ 13,99
€ 13,99 Всеки (ex VAT)
1
€ 13,99
€ 13,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProThread
BSP 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Steel
Compatible with
Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Страна на произход
Turkey
Детайли за продукта
ISO Quick Couplers, ANV series
Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.
The built-in shut-off valve ensures maximum sealing even at low pressure.
Standard: ISO 7241-A
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.