RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

Номер на артикул на RS: 745-4693Марка: RS PRODistrelec Article No.: 30404849
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Страна на произход

Turkey

Детайли за продукта

ISO Quick Couplers, ANV series

Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.
The built-in shut-off valve ensures maximum sealing even at low pressure.

Standard: ISO 7241-A

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Може да се интересувате от

€ 21,80

€ 21,80 Всеки (ex VAT)

RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

€ 21,80

€ 21,80 Всеки (ex VAT)

RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Страна на произход

Turkey

Детайли за продукта

ISO Quick Couplers, ANV series

Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.
The built-in shut-off valve ensures maximum sealing even at low pressure.

Standard: ISO 7241-A

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Може да се интересувате от