RS PRO Steel Core 2-Way Connector, Square Tube Connector, Strut Profile 25 mm

Технически документи
Спецификации
Brand
RS ProConnector Type
2-Way Connector
Fits Strut Profile
25 mm
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Core Construction
Steel
Страна на произход
Germany
€ 52,81
€ 52,81 Всеки (ex VAT)
1
€ 52,81
€ 52,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector Type
2-Way Connector
Fits Strut Profile
25 mm
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Core Construction
Steel
Страна на произход
Germany