RS PRO Steel Butt Hinge, 50mm x 49.5mm x 2mm

Номер на артикул на RS: 665-9936Марка: RS PRO
brand-logo
Преглед на всички в Панти

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Spring

Length

50mm

Width

49.5mm

Thickness

2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Spring Loaded Zinc Passivated Steel Hinge

These RS Pro spring loaded single action hinges work in one direction and can, therefore, replace door closers. They are made from Zinc Passivated steel and finished in yellow colour. A typical application of this type of hinges can be fire doors or commercial doors in example restaurant kitchen doors.

Features and Benefits:

• Made of Zinc Passivated Steel
• High-quality and high resistant 1.5 mm diameter steel spring
• 270° opening angle
• Ideal for internal residential doors where self-closing is required

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

Are these hinges easy to mount?

Yes, these hinges are easy to install. They need to be correctly positioned on doors and a door frame and mounted using only 4 screws for each hinge.

Може да се интересувате от
RS PRO Zinc Plated Steel Piano Hinge, 50mm x 50mm x 2mm
€ 8,705Each (In a Pack of 2) (ex VAT)

P.O.A.

RS PRO Steel Butt Hinge, 50mm x 49.5mm x 2mm

P.O.A.

RS PRO Steel Butt Hinge, 50mm x 49.5mm x 2mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Zinc Plated Steel Piano Hinge, 50mm x 50mm x 2mm
€ 8,705Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Spring

Length

50mm

Width

49.5mm

Thickness

2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Spring Loaded Zinc Passivated Steel Hinge

These RS Pro spring loaded single action hinges work in one direction and can, therefore, replace door closers. They are made from Zinc Passivated steel and finished in yellow colour. A typical application of this type of hinges can be fire doors or commercial doors in example restaurant kitchen doors.

Features and Benefits:

• Made of Zinc Passivated Steel
• High-quality and high resistant 1.5 mm diameter steel spring
• 270° opening angle
• Ideal for internal residential doors where self-closing is required

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

Are these hinges easy to mount?

Yes, these hinges are easy to install. They need to be correctly positioned on doors and a door frame and mounted using only 4 screws for each hinge.

Може да се интересувате от
RS PRO Zinc Plated Steel Piano Hinge, 50mm x 50mm x 2mm
€ 8,705Each (In a Pack of 2) (ex VAT)