Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel Ball-Pein Hammer with Wood Handle, 910g

Номер на артикул на RS: 251-570Марка: RS PRO
brand-logo
Преглед на всички в Чукове

Технически документи

Спецификации

Brand

RS Pro

Hammer Type

Ball-Pein Hammer

Head Material

Steel

Handle Material

Wood

Overall Length

400.0 mm

Weight

910g

Страна на произход

China

Детайли за продукта

RS PRO Ball Pein Hammer

From RS PRO, this ball pein hammer has a steel head and hickory handle for a high-quality hand tool. The hammer has been heat treated, providing excellent durability and strength. For specialist applications where a robust striking force is needed, this ball pein hammer is tough and dependable.

Features and Benefits

• Engineer's ball pein hammers to BS 876 pattern
• Fitted with black powder-coated heads with polished faces
• Hickory wood handle

Applications

A ball-pein hammer is sometimes known as a machinist's hammer, due to its common use in metalworking. As the pein hammer's head is hardened, its striking face is harder than a standard claw hammer, they are more suited to driving chisels and rivets, and were traditionally used for hardening metal by impact in metal fabrication processes. The ball end of the hammer is suitable for more controlled 'glancing blows' where precision is needed, such as expanding metal to work out dents. The ball-pein hammer is useful for;

• Peening rivets
• Metal forging
• Jewelry making
• Removing dents
• Striking punches

What is the advantage of hickory wood handles?

Hickory is ideal for high-impact short-handled tools, as it is rigid and shock absorbing. Tools with a hickory shaft increase user comfort and are very durable.

What is the difference between ball-pein and cross-pein?

Cross-pein refers to the head horizontal to the handle, typically used by blacksmiths to stretch material with lateral expansion. A ball-pein has a round head used for hammering and shaping sheet metal, rounding off the edges or closing rivets.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Steel Ball-Pein Hammer with Wood Handle, 910g

P.O.A.

RS PRO Steel Ball-Pein Hammer with Wood Handle, 910g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hammer Type

Ball-Pein Hammer

Head Material

Steel

Handle Material

Wood

Overall Length

400.0 mm

Weight

910g

Страна на произход

China

Детайли за продукта

RS PRO Ball Pein Hammer

From RS PRO, this ball pein hammer has a steel head and hickory handle for a high-quality hand tool. The hammer has been heat treated, providing excellent durability and strength. For specialist applications where a robust striking force is needed, this ball pein hammer is tough and dependable.

Features and Benefits

• Engineer's ball pein hammers to BS 876 pattern
• Fitted with black powder-coated heads with polished faces
• Hickory wood handle

Applications

A ball-pein hammer is sometimes known as a machinist's hammer, due to its common use in metalworking. As the pein hammer's head is hardened, its striking face is harder than a standard claw hammer, they are more suited to driving chisels and rivets, and were traditionally used for hardening metal by impact in metal fabrication processes. The ball end of the hammer is suitable for more controlled 'glancing blows' where precision is needed, such as expanding metal to work out dents. The ball-pein hammer is useful for;

• Peening rivets
• Metal forging
• Jewelry making
• Removing dents
• Striking punches

What is the advantage of hickory wood handles?

Hickory is ideal for high-impact short-handled tools, as it is rigid and shock absorbing. Tools with a hickory shaft increase user comfort and are very durable.

What is the difference between ball-pein and cross-pein?

Cross-pein refers to the head horizontal to the handle, typically used by blacksmiths to stretch material with lateral expansion. A ball-pein has a round head used for hammering and shaping sheet metal, rounding off the edges or closing rivets.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от