RS PRO Steel Abrasive Circular Brush, 6000rpm, 150mm Diameter

Технически документи
Спецификации
Brand
RS ProBristle Material
Steel
Fixing Size
31.75mm
Fixing Type
Arbor
Maximum Safe Speed
6000rpm
Страна на произход
Germany
Детайли за продукта
Circular, General Purpose
High quality industrial crimped filled materials
Especially suitable for heavy duty applications such as descaling and deburring over large surface areas
Supplied with a range of adaptors enabling use on machines with different arbor sizes
Wire diameter - 0.30mm (32swg)
Arbor hole adaptor inserts supplied
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBristle Material
Steel
Fixing Size
31.75mm
Fixing Type
Arbor
Maximum Safe Speed
6000rpm
Страна на произход
Germany
Детайли за продукта
Circular, General Purpose
High quality industrial crimped filled materials
Especially suitable for heavy duty applications such as descaling and deburring over large surface areas
Supplied with a range of adaptors enabling use on machines with different arbor sizes
Wire diameter - 0.30mm (32swg)
Arbor hole adaptor inserts supplied