RS PRO Steel Abrasive Bevelled Brush, 12500rpm, 100mm Diameter

Номер на артикул на RS: 692-104Марка: RS PRO
brand-logo
Преглед на всички в Абразивни четки

Технически документи

Спецификации

Brand

RS Pro

Bristle Material

Steel

Bristle Length

22mm

Face Width

100mm

Fixing Type

Arbor

Fixing Size

M14 x 2

Maximum Safe Speed

12500rpm

Страна на произход

Germany

Детайли за продукта

Bevel Brush - Twisted Wire

This RS Pro twisted wire brush has a bevelled making it ideal for irregular surfaces with edges or cracks. The twist knots allow for an aggressive application to remove rust in preparation for welding seams.

Features and Benefits

Bevelled wire brush
Aggressive twisted wires
Ideal for removing rust

Може да се интересувате от
RS PRO Bevelled Abrasive Brush, 100mm Diameter
€ 7,36Всеки (ex VAT)

P.O.A.

RS PRO Steel Abrasive Bevelled Brush, 12500rpm, 100mm Diameter

P.O.A.

RS PRO Steel Abrasive Bevelled Brush, 12500rpm, 100mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Bevelled Abrasive Brush, 100mm Diameter
€ 7,36Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Bristle Material

Steel

Bristle Length

22mm

Face Width

100mm

Fixing Type

Arbor

Fixing Size

M14 x 2

Maximum Safe Speed

12500rpm

Страна на произход

Germany

Детайли за продукта

Bevel Brush - Twisted Wire

This RS Pro twisted wire brush has a bevelled making it ideal for irregular surfaces with edges or cracks. The twist knots allow for an aggressive application to remove rust in preparation for welding seams.

Features and Benefits

Bevelled wire brush
Aggressive twisted wires
Ideal for removing rust

Може да се интересувате от
RS PRO Bevelled Abrasive Brush, 100mm Diameter
€ 7,36Всеки (ex VAT)