RS PRO Steel 3100 Piece Hex Socket Drive Screw/Bolt, Nut & Washer Kit

Номер на артикул на RS: 233-4349Марка: RS PRODistrelec Article No.: 30417564
brand-logo
Преглед на всички в Screw & Bolt Kits

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

3100

Screw/Bolt Type

Cap Screw

Head Shape

Hex

Drive Type

Hex Socket

Screw/Bolts Lengths

10 → 50mm

Thread Size

M10, M4, M6, M8

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

50mm

Screw/Bolt Length Shortest

10mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro ISO Metric Workshop Cap Screw Kit

An RS Pro steel 3100 piece screw/bolt, nut and washer kit. Thread sizes include M4, M6, M8 and M10 and the screws range from 10mm to 50mm.

Features and Benefits

To DIN912
Bright zinc plated steel
Supplied in large workshop storage unit

Може да се интересувате от
RS PRO Steel 415 Piece Hex Socket Drive Screw/Bolt Kit
€ 71,471 Kit of 1 (ex VAT)

€ 262,25

€ 262,25 Всеки (ex VAT)

RS PRO Steel 3100 Piece Hex Socket Drive Screw/Bolt, Nut & Washer Kit

€ 262,25

€ 262,25 Всеки (ex VAT)

RS PRO Steel 3100 Piece Hex Socket Drive Screw/Bolt, Nut & Washer Kit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Steel 415 Piece Hex Socket Drive Screw/Bolt Kit
€ 71,471 Kit of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

3100

Screw/Bolt Type

Cap Screw

Head Shape

Hex

Drive Type

Hex Socket

Screw/Bolts Lengths

10 → 50mm

Thread Size

M10, M4, M6, M8

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

50mm

Screw/Bolt Length Shortest

10mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro ISO Metric Workshop Cap Screw Kit

An RS Pro steel 3100 piece screw/bolt, nut and washer kit. Thread sizes include M4, M6, M8 and M10 and the screws range from 10mm to 50mm.

Features and Benefits

To DIN912
Bright zinc plated steel
Supplied in large workshop storage unit

Може да се интересувате от
RS PRO Steel 415 Piece Hex Socket Drive Screw/Bolt Kit
€ 71,471 Kit of 1 (ex VAT)