RS PRO Steel 30 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 30mm Pitch Diam, 20mm Hub Diam

Номер на артикул на RS: 182-7815Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Module

1

Number Of Teeth

30

Material

Steel

Bore Diameter

8mm

Pitch Diameter

30mm

Hub Diameter

20mm

Face Width

15mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 16,87

€ 16,87 Всеки (ex VAT)

RS PRO Steel 30 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 30mm Pitch Diam, 20mm Hub Diam

€ 16,87

€ 16,87 Всеки (ex VAT)

RS PRO Steel 30 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 30mm Pitch Diam, 20mm Hub Diam

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 16,87
5 - 9€ 16,53
10 - 24€ 16,17
25+€ 15,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Module

1

Number Of Teeth

30

Material

Steel

Bore Diameter

8mm

Pitch Diameter

30mm

Hub Diameter

20mm

Face Width

15mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more