Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Steel 15 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 15mm Pitch Diam, 12mm Hub Diam

Номер на артикул на RS: 182-7804Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Module

1

Number Of Teeth

15

Material

Steel

Bore Diameter

6mm

Pitch Diameter

15mm

Hub Diameter

12mm

Face Width

15mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,50

€ 9,50 Всеки (ex VAT)

RS PRO Steel 15 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 15mm Pitch Diam, 12mm Hub Diam

€ 9,50

€ 9,50 Всеки (ex VAT)

RS PRO Steel 15 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 15mm Pitch Diam, 12mm Hub Diam
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,50
5 - 9€ 9,31
10 - 24€ 9,12
25+€ 8,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Module

1

Number Of Teeth

15

Material

Steel

Bore Diameter

6mm

Pitch Diameter

15mm

Hub Diameter

12mm

Face Width

15mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more