RS PRO Static Shielding Bag 610mm(W)x 914mm(L)

Технически документи
Спецификации
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Black
Length
914mm
Thickness
0.07mm
Width
610mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Open Top
Static Shielding
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
Страна на произход
United States
€ 473,50
€ 4,735 Each (In a Pack of 100) (ex VAT)
100
€ 473,50
€ 4,735 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Black
Length
914mm
Thickness
0.07mm
Width
610mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Open Top
Static Shielding
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
Страна на произход
United States