RS PRO Static Shielding Bag 457mm(W)x 457mm(L)

Технически документи
Спецификации
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Silver
Length
457mm
Thickness
0.07mm
Width
457mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
Страна на произход
United States
Детайли за продукта
RS Pro Anti Static Bags - Silver
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.
Features and Benefits
Heat seal-able or Zip lock
Top of the range ESD shielding
Various bag dimensions to suit equipment
Dissipative outer section, anti static interior
All bags are silver in colour
Quoted dimensions are internal sizes
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
€ 276,68
€ 276,68 1 Bag of 100 (ex VAT)
1
€ 276,68
€ 276,68 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 276,68 |
10 - 19 | € 265,61 |
20+ | € 257,31 |
Технически документи
Спецификации
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Silver
Length
457mm
Thickness
0.07mm
Width
457mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
Страна на произход
United States
Детайли за продукта
RS Pro Anti Static Bags - Silver
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.
Features and Benefits
Heat seal-able or Zip lock
Top of the range ESD shielding
Various bag dimensions to suit equipment
Dissipative outer section, anti static interior
All bags are silver in colour
Quoted dimensions are internal sizes
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.