RS PRO Static Shielding Bag 356mm(W)x 457mm(L)

Номер на артикул на RS: 387-6412Марка: RS PRODistrelec Article No.: 30419337
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Silver

Length

457mm

Thickness

0.07mm

Width

356mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

31.72mPa

Страна на произход

United States

Детайли за продукта

RS Pro Anti Static Bags - Silver

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heat seal-able or Zip lock
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

Може да се интересувате от
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
€ 110,451 Bag of 100 (ex VAT)
SCS 356mm(W)x
SCS 356mm(W)xМарка: SCS
P.O.A.1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 200,22

€ 200,22 1 Bag of 100 (ex VAT)

RS PRO Static Shielding Bag 356mm(W)x 457mm(L)

€ 200,22

€ 200,22 1 Bag of 100 (ex VAT)

RS PRO Static Shielding Bag 356mm(W)x 457mm(L)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 200,22
10 - 19€ 192,21
20+€ 186,20
Може да се интересувате от
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
€ 110,451 Bag of 100 (ex VAT)
SCS 356mm(W)x
SCS 356mm(W)xМарка: SCS
P.O.A.1 Bag of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Silver

Length

457mm

Thickness

0.07mm

Width

356mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

31.72mPa

Страна на произход

United States

Детайли за продукта

RS Pro Anti Static Bags - Silver

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heat seal-able or Zip lock
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

Може да се интересувате от
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
€ 110,451 Bag of 100 (ex VAT)
SCS 356mm(W)x
SCS 356mm(W)xМарка: SCS
P.O.A.1 Bag of 100 (ex VAT)