RS PRO Star Delta Starter, Star Delta, 30 kW, 400 V ac, 3 Phase, IP65

Номер на артикул на RS: 725-5563Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Power Rating

30 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

Current Rating

32 → 38 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Not Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Страна на произход

Italy

Детайли за продукта

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 579,96

€ 579,96 Всеки (ex VAT)

RS PRO Star Delta Starter, Star Delta, 30 kW, 400 V ac, 3 Phase, IP65

€ 579,96

€ 579,96 Всеки (ex VAT)

RS PRO Star Delta Starter, Star Delta, 30 kW, 400 V ac, 3 Phase, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Power Rating

30 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

Current Rating

32 → 38 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Not Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Страна на произход

Italy

Детайли за продукта

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от