RS PRO Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female

Номер на артикул на RS: 222-496Марка: RS PRO
brand-logo
Преглед на всички в Стойки

Технически документи

Спецификации

Brand

RS Pro

Body Length

20mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Може да се интересувате от
RS PRO Standoff, M4 x M4 Thread, 10mm Body, Brass, Female/Female
€ 0,339Each (In a Pack of 50) (ex VAT)
Threaded Standoff, M4 x M4 Thread, 20mm Body, Nylon, Female/Female
P.O.A.Each (In a Pack of 50) (ex VAT)
HIROSUGI Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female
€ 0,881Each (In a Pack of 10) (ex VAT)

€ 26,34

€ 0,527 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female

€ 26,34

€ 0,527 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,527€ 26,34
250 - 950€ 0,501€ 25,03
1000 - 2450€ 0,473€ 23,65
2500+€ 0,422€ 21,08
Може да се интересувате от
RS PRO Standoff, M4 x M4 Thread, 10mm Body, Brass, Female/Female
€ 0,339Each (In a Pack of 50) (ex VAT)
Threaded Standoff, M4 x M4 Thread, 20mm Body, Nylon, Female/Female
P.O.A.Each (In a Pack of 50) (ex VAT)
HIROSUGI Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female
€ 0,881Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Body Length

20mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Може да се интересувате от
RS PRO Standoff, M4 x M4 Thread, 10mm Body, Brass, Female/Female
€ 0,339Each (In a Pack of 50) (ex VAT)
Threaded Standoff, M4 x M4 Thread, 20mm Body, Nylon, Female/Female
P.O.A.Each (In a Pack of 50) (ex VAT)
HIROSUGI Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female
€ 0,881Each (In a Pack of 10) (ex VAT)