RS PRO Standoff, M4 x M4 Thread, 16mm Body, Nylon 66, Female/Female

Номер на артикул на RS: 653-9475Марка: RS PRO
brand-logo
Преглед на всички в Стойки

Технически документи

Спецификации

Brand

RS Pro

Body Length

16mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Nylon 66

Body Shape

Round

Thread Size A

M4

Thread Size B

M4

Hole Depth

5.5mm

Outside Diameter

8mm

Finish

Plain

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Insulated Threaded Standoffs

From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.

What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.

Features and Benefits
Versatile and easy to fit
• Can be screwed into place and removed manually
• Hexagonal shaped versions can be tighted using a wrench
• Lock PCB securely into place
• Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
• Versions with nickel plated brass threaded inserts for resistance to corrosion

Questions and Answers

How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.

Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.

Може да се интересувате от
Threaded Standoff, M4 x M4 Thread, 16mm Body, Nylon, Female/Female
P.O.A.Each (In a Pack of 50) (ex VAT)
Essentra Nylon
€ 2,411Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 114,25

€ 2,285 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M4 x M4 Thread, 16mm Body, Nylon 66, Female/Female

€ 114,25

€ 2,285 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M4 x M4 Thread, 16mm Body, Nylon 66, Female/Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 2,285€ 114,25
250 - 950€ 2,17€ 108,52
1000 - 2450€ 2,057€ 102,85
2500+€ 1,828€ 91,40
Може да се интересувате от
Threaded Standoff, M4 x M4 Thread, 16mm Body, Nylon, Female/Female
P.O.A.Each (In a Pack of 50) (ex VAT)
Essentra Nylon
€ 2,411Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Body Length

16mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Nylon 66

Body Shape

Round

Thread Size A

M4

Thread Size B

M4

Hole Depth

5.5mm

Outside Diameter

8mm

Finish

Plain

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Insulated Threaded Standoffs

From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.

What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.

Features and Benefits
Versatile and easy to fit
• Can be screwed into place and removed manually
• Hexagonal shaped versions can be tighted using a wrench
• Lock PCB securely into place
• Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
• Versions with nickel plated brass threaded inserts for resistance to corrosion

Questions and Answers

How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.

Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.

Може да се интересувате от
Threaded Standoff, M4 x M4 Thread, 16mm Body, Nylon, Female/Female
P.O.A.Each (In a Pack of 50) (ex VAT)
Essentra Nylon
€ 2,411Each (In a Bag of 10) (ex VAT)